Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3032-507F
Newark Part No.
Full Reel20T0448
Re-Reel48T2045
Cut Tape48T2045
Product Range597 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.311 | $1,555.00 |
| Total Price | $1,555.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.351 |
| 6000+ | $0.342 |
| 10000+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3032-507F
Newark Part No.
Full Reel20T0448
Re-Reel48T2045
Cut Tape48T2045
Product Range597 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1208
Bulb Size1.6mm x 2.3mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ620nm
Luminous Intensity100mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
1208
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
110°
Product Range
597 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
1.6mm x 2.3mm
Forward Voltage
2.2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 597-3032-507F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
