Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-3021-507F
Newark Part No.23X5466
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.176 |
| 10000+ | $0.172 |
| 15000+ | $0.170 |
| 25000+ | $0.168 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 2500
$880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3021-507F
Newark Part No.23X5466
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size1.6mm x 2.3mm
LED Case Size1208
Forward Current If20mA
Forward Voltage2V
Wavelength Typ650nm
Luminous Intensity6.3mcd
Viewing Angle104°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 597-3021-507F is a 1208 red SMD LED with non-diffused lens, made of GaAsP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
- -30 to 86°C Operating temperature range
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Red
Bulb Size
1.6mm x 2.3mm
Forward Current If
20mA
Wavelength Typ
650nm
Viewing Angle
104°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1208
Forward Voltage
2V
Luminous Intensity
6.3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 597-3021-507F
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate