Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-2903-507FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84AH1662RL
Cut Tape84AH1662
Product RangeMicroLED 597
Your Part Number
502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 50+ | $1.130 |
| 100+ | $0.892 |
| 250+ | $0.822 |
| 500+ | $0.751 |
| 1000+ | $0.711 |
| 2500+ | $0.681 |
| 5000+ | $0.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2903-507FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84AH1662RL
Cut Tape84AH1662
Product RangeMicroLED 597
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If10mA
Forward Voltage3.1V
Luminous Intensity170mcd
Viewing Angle150°
Lens ShapeDome
Product RangeMicroLED 597
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.1V
Viewing Angle
150°
Product Range
MicroLED 597
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
10mA
Luminous Intensity
170mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 597-2903-507F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
