Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-2401-407FCopy
Newark Part No.30K4869
Product Range597 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2401-407FCopy
Newark Part No.30K4869
Product Range597 Series
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size2mm
Bulb Size2mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ580nm
Luminous Intensity3mcd
Viewing Angle130°
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Yellow
LED Case Size
2mm
Forward Current If
20mA
Wavelength Typ
580nm
Viewing Angle
130°
Product Range
597 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
2mm
Forward Voltage
2.2V
Luminous Intensity
3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
