Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5933-030-3031-3FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC9519
Product RangePrism 593 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $4.300 |
| 25+ | $4.210 |
| 50+ | $4.130 |
| 100+ | $4.040 |
| 250+ | $3.960 |
| 500+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5933-030-3031-3FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC9519
Product RangePrism 593 Series
Technical Datasheet
LED ColorRed, Green
No. of LEDs3LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColorR 10mA, G 10mA
Luminous Intensity / ColorR 11mcd, G 6mcd
Forward Voltage / ColorR 2V, G 2V
Viewing Angle-
Height16.08mm
Width19.94mm
Product RangePrism 593 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green
LED Mounting
SMD
Forward Current / Color
R 10mA, G 10mA
Forward Voltage / Color
R 2V, G 2V
Height
16.08mm
Product Range
Prism 593 Series
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 11mcd, G 6mcd
Viewing Angle
-
Width
19.94mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
