Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No593-424242-413FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AN0165
Product RangePRISM 593 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 150+ | $10.270 |
| 250+ | $9.210 |
| 500+ | $8.740 |
| 1000+ | $7.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 150
$1,540.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No593-424242-413FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AN0165
Product RangePRISM 593 Series
Technical Datasheet
LED ColorRed, Green, Blue
No. of LEDs3LEDs
LED MountingSMD - Right Angle
Bulb SizeT-1 (3mm)
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 50mcd, G 300mcd, B 50mcd
Forward Voltage / ColorR 2.4V, G 3.6V, B 3.6V
Viewing Angle-
Height16.08mm
Width4.24mm
Product RangePRISM 593 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Red, Green, Blue
LED Mounting
SMD - Right Angle
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.4V, G 3.6V, B 3.6V
Height
16.08mm
Product Range
PRISM 593 Series
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 50mcd, G 300mcd, B 50mcd
Viewing Angle
-
Width
4.24mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
