Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No591-4203-113NFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AN0158
Product RangePRISM 591 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 400+ | $4.590 |
| 500+ | $4.050 |
| 1000+ | $3.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$1,836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-4203-113NFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AN0158
Product RangePRISM 591 Series
Technical Datasheet
LED ColorRed, Green, Blue
No. of LEDs1LEDs
LED MountingSMD - Right Angle
Bulb SizeT-1 (3mm)
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 120mcd, G 1cd, B 150mcd
Forward Voltage / ColorR 2.4V, G 3.6V, B 3.6V
Viewing Angle-
Height5.03mm
Width4.32mm
Product RangePRISM 591 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Red, Green, Blue
LED Mounting
SMD - Right Angle
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.4V, G 3.6V, B 3.6V
Height
5.03mm
Product Range
PRISM 591 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 120mcd, G 1cd, B 150mcd
Viewing Angle
-
Width
4.32mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
