Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No591-2304-013FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel06P3329
Re-Reel78M4683
Cut Tape78M4683
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1600 | $0.907 | $1,451.20 |
| Total Price | $1,451.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1600+ | $0.907 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $0.981 |
| 4800+ | $0.926 |
| 8000+ | $0.905 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2304-013FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel06P3329
Re-Reel78M4683
Cut Tape78M4683
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb Size2.85mm
Forward Current If2mA
Luminous Intensity22mcd
Forward Voltage1.8V
Viewing Angle50°
Height5.04mm
Width4.33mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Mounting
SMD
Forward Current If
2mA
Forward Voltage
1.8V
Height
5.04mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
2.85mm
Luminous Intensity
22mcd
Viewing Angle
50°
Width
4.33mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 591-2304-013F
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
