Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-2301-007F
Newark Part No.30K4681
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Technical Specifications
LED Color
Green
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
2V
Height
5mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
4mcd
Viewing Angle
40°
Width
4.3mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate