Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No591-2004-007FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78M4666
Product Range591 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.994 |
| 3600+ | $0.948 |
| 6000+ | $0.931 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$1,192.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2004-007FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78M4666
Product Range591 Series
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingSMD
Bulb Size-
Forward Current If2mA
Luminous Intensity11mcd
Forward Voltage1.8V
Viewing Angle50°
Height5.03mm
Width6.09mm
Product Range591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
SMD
Forward Current If
2mA
Forward Voltage
1.8V
Height
5.03mm
Product Range
591 Series
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity
11mcd
Viewing Angle
50°
Width
6.09mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 591-2004-007F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
