Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No586-2406-101FCopy
Newark Part No.87M8537
Product Range586 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 5+ | $7.910 |
| 10+ | $7.230 |
| 25+ | $6.790 |
| 50+ | $6.340 |
| 100+ | $5.900 |
| 250+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-2406-101FCopy
Newark Part No.87M8537
Product Range586 Series
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWhite
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ-
Luminous Intensity825mcd
Average Bulb Life100000h
Supply Voltage6VDC
Current Rating15mA
Product Range586 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 586-2406-101F
1 Product Found
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (25-Jun-2025)
LED Color
White
Power Rating
-
Luminous Intensity
825mcd
Supply Voltage
6VDC
Product Range
586 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
