Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 586-1101-103FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 30M2103 |
| Product Range | 586 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 285+ | $3.090 |
| 500+ | $2.870 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 285
Multiple: 285
$880.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 586-1101-103FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 30M2103 |
| Product Range | 586 Series |
| Technical Datasheet | |
| Lamp Base Type | Midget Flange |
| LED Color | Red |
| Bulb Size | T-1 3/4 (5mm) |
| Power Rating | - |
| Wavelength Typ | 639nm |
| Luminous Intensity | 775mcd |
| Average Bulb Life | 100000h |
| Supply Voltage | 14V |
| Current Rating | 10mA |
| Product Range | 586 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Lamp Base Type | Midget Flange |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Wavelength Typ | 639nm |
| Average Bulb Life | 100000h |
| Current Rating | 10mA |
| SVHC | No SVHC (25-Jun-2025) |
| LED Color | Red |
|---|---|
| Power Rating | - |
| Luminous Intensity | 775mcd |
| Supply Voltage | 14V |
| Product Range | 586 Series |
Technical Docs (1)
Alternatives for 586-1101-103F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
