Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No585-5556FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X9028
Product Range585 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 5+ | $11.190 |
| 10+ | $9.880 |
| 25+ | $9.320 |
| 50+ | $8.770 |
| 100+ | $8.210 |
| 250+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No585-5556FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X9028
Product Range585 Series
Technical Datasheet
Lamp Base TypeBA9s
LED ColorYellow
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ585nm
Luminous Intensity945mcd
Average Bulb Life100000h
Supply Voltage120VAC
Current Rating9mA
Product Range585 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 585-5556F
1 Product Found
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
585nm
Average Bulb Life
100000h
Current Rating
9mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Yellow
Power Rating
-
Luminous Intensity
945mcd
Supply Voltage
120VAC
Product Range
585 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
