Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No585-5356FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33M4463
Your Part Number
181 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.230 |
| 10+ | $9.470 |
| 25+ | $8.930 |
| 50+ | $8.400 |
| 100+ | $7.860 |
| 250+ | $7.510 |
| 500+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No585-5356FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33M4463
Technical Datasheet
Lamp Base TypeBA9s
LED ColorGreen
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ565nm
Luminous Intensity220mcd
Average Bulb Life100000h
Supply Voltage120V
Current Rating9mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 585-5356F is a cluster based miniature bayonet LED Lamp designed to directly replace many popular sub-miniature and miniature incandescent lamp. The benefit of LED technology over incandescent is significant. It offers long life, shock resistant, withstand vibration and provide energy conservation.
- Non-polarized
- High brightness with low current draw - uses up to 90% less energy than an incandescent
- No heat generated
- Mounts directly into industry standard socket
- Single and multi-voltage input
Applications
LED Lighting
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
565nm
Average Bulb Life
100000h
Current Rating
9mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Green
Power Rating
-
Luminous Intensity
220mcd
Supply Voltage
120V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
