Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No585-5256FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97W1523
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 10+ | $9.330 |
| 25+ | $8.770 |
| 50+ | $8.210 |
| 100+ | $7.650 |
| 250+ | $7.400 |
| 500+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No585-5256FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97W1523
Technical Datasheet
Lamp Base TypeBA9s
LED ColorRed
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ660nm
Luminous Intensity252mcd
Average Bulb Life100000h
Supply Voltage120VAC
Current Rating9mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
660nm
Average Bulb Life
100000h
Current Rating
9mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Red
Power Rating
-
Luminous Intensity
252mcd
Supply Voltage
120VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
