Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No571-0122FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74M7533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $1.640 |
| 100+ | $1.510 |
| 500+ | $1.340 |
| 1000+ | $1.250 |
| 2500+ | $1.220 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0122FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74M7533
Technical Datasheet
LED ColorGreen
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Forward Voltage2.1V
Height8.6mm
Width2.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Height
8.6mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
2mm
Forward Voltage
2.1V
Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
