Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No566-0307FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3813
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.887 |
Price for:Each
Minimum: 1000
Multiple: 50
$887.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No566-0307FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3813
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
Bulb Size5mm x 2mm
Forward Current If20mA
Luminous Intensity3.5mcd
Forward Voltage2.1V
Viewing Angle110°
Height7.62mm
Width7.62mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
Bulb Size
5mm x 2mm
Luminous Intensity
3.5mcd
Viewing Angle
110°
Width
7.62mm
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.62mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 566-0307F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
