Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No566-0306FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 950+ | $0.934 |
| 1000+ | $0.906 |
Price for:Each
Minimum: 950
Multiple: 950
$887.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No566-0306FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3812
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
Bulb Size5mm x 2mm
Forward Current If20mA
Luminous Intensity3.5mcd
Forward Voltage2.1V
Viewing Angle110°
Height7.11mm
Width3.68mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
Bulb Size
5mm x 2mm
Luminous Intensity
3.5mcd
Viewing Angle
110°
Width
3.68mm
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.11mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 566-0306F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
