Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $2.800 |
| 25+ | $2.610 |
| 50+ | $2.410 |
| 100+ | $2.210 |
| 250+ | $2.120 |
| 500+ | $2.030 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0200-132FCopy
Newark Part No.74M7500
Technical Datasheet
LED ColorRed, Yellow, Green
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 2mA, Y 2mA, G 2mA
Luminous Intensity / ColorR 1.6mcd, Y 5mcd, G 1.6mcd
Forward Voltage / ColorR 1.7V, Y 1.9V, G 1.8V
Viewing Angle60°
Height15.24mm
Width4.32mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Yellow, Green
LED Mounting
Through Hole
Forward Current / Color
R 2mA, Y 2mA, G 2mA
Forward Voltage / Color
R 1.7V, Y 1.9V, G 1.8V
Height
15.24mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 1.6mcd, Y 5mcd, G 1.6mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
