Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No561-4301-055FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3327
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 675+ | $1.550 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 675
Multiple: 675
$1,046.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No561-4301-055FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3327
Technical Datasheet
LED ColorYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size2.5mm x 7mm
Forward Current If20mA
Luminous Intensity5mcd
Forward Voltage2.1V
Viewing Angle100°
Height14mm
Width9.91mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
14mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
2.5mm x 7mm
Luminous Intensity
5mcd
Viewing Angle
100°
Width
9.91mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 561-4301-055F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
