Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No561-2401-100FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3296
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1525+ | $0.596 |
Price for:Each
Minimum: 1525
Multiple: 1525
$908.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No561-2401-100FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3296
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity60mcd
Forward Voltage2.2V
Viewing Angle35°
Height25.4mm
Width5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
60mcd
Viewing Angle
35°
Width
5mm
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.2V
Height
25.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 561-2401-100F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
