Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No561-2201-050FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K3275
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1400+ | $0.656 |
| 2800+ | $0.654 |
| 4200+ | $0.639 |
| 7000+ | $0.623 |
| 14000+ | $0.602 |
| 35000+ | $0.590 |
| 70000+ | $0.578 |
| 140000+ | $0.566 |
Price for:Each
Minimum: 1400
Multiple: 1400
$918.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No561-2201-050FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K3275
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity32mcd
Forward Voltage2V
Viewing Angle50°
Height12.7mm
Width5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
12.7mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
32mcd
Viewing Angle
50°
Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
