Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No561-2101-100FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K3272
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1625+ | $0.576 |
| 3250+ | $0.528 |
| 4875+ | $0.520 |
| 8125+ | $0.512 |
| 16250+ | $0.498 |
| 40625+ | $0.496 |
| 81250+ | $0.486 |
| 162500+ | $0.476 |
Price for:Each
Minimum: 1625
Multiple: 1625
$936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No561-2101-100FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K3272
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity7mcd
Forward Voltage2.2V
Viewing Angle60°
Height25.4mm
Width5mm
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
7mcd
Viewing Angle
60°
Width
5mm
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.2V
Height
25.4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
