Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No559-8300-007F
Newark Part No.31AJ3640
Product Range559 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.650 |
| 25+ | $1.640 |
| 50+ | $1.630 |
| 100+ | $1.620 |
| 250+ | $1.610 |
| 500+ | $1.600 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-8300-007F
Newark Part No.31AJ3640
Product Range559 Series
Technical Datasheet
LED ColorYellow
Operating Voltage2.1VDC
Mounting Hole Dia-
Forward Current If20mA
Luminous Intensity140mcd
IP / NEMA Rating-
Product Range559 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
-
Luminous Intensity
140mcd
Product Range
559 Series
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate