Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No559-5601-001FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30K3092
Product Range559 Series
Your Part Number
1,139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.180 |
| 25+ | $1.100 |
| 50+ | $1.010 |
| 100+ | $0.929 |
| 250+ | $0.893 |
| 500+ | $0.856 |
| 1000+ | $0.783 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-5601-001FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30K3092
Product Range559 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2.3VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity120mcd
IP / NEMA RatingNot Rated
Product Range559 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
120mcd
Product Range
559 Series
Operating Voltage
2.3VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
