Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No559-5101-007F
Newark Part No.30K3066
Product Range559 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-5101-007F
Newark Part No.30K3066
Product Range559 Series
Technical Datasheet
LED ColorRed
Operating Voltage2.1VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity34mcd
IP / NEMA RatingNot Rated
Product Range559 Series
SVHCTo Be Advised
Product Overview
The 559-5101-007F is a red snap-in panel-mount LED Indicator with diffused and 24AWG 14-inch wire leads. It has black housing enhances LED contrast. It is available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications and integral resistors. This indicator is designed for a variety of applications.
- No heat generated
- Front panel snap-in mounting requires no additional hardware
- Resistant to shock and vibration
- Low power consumption - Uses up to 90% less energy than an incandescent indicator
- 100000-hour Typically long life
- UL94V-0 Flammability rating
- -55 to 100°C Operating temperature range
Applications
Industrial, Signalling, Wireless, Test & Measurement, Communications & Networking, Automation & Process Control, Medical, Portable Devices
Technical Specifications
LED Color
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
34mcd
Product Range
559 Series
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate