Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No559-2301-001F
Newark Part No.30K3019
Product Range559 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.890 |
Price for:Each
Minimum: 1150
Multiple: 25
$1,023.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-2301-001F
Newark Part No.30K3019
Product Range559 Series
Technical Datasheet
LED ColorYellow
Operating Voltage2.1VDC
Mounting Hole Dia6.35mm
Forward Current If10mA
Luminous Intensity6.3mcd
IP / NEMA RatingNot Rated
Product Range559 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6.35mm
Luminous Intensity
6.3mcd
Product Range
559 Series
Operating Voltage
2.1VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate