Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No559-0202-027FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T8378
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $2.180 |
| 25+ | $2.080 |
| 50+ | $1.990 |
| 100+ | $1.890 |
| 250+ | $1.810 |
| 500+ | $1.720 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-0202-027FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T8378
Technical Datasheet
LED ColorGreen
Operating Voltage5VDC
Mounting Hole Dia6.35mm
Forward Current If12mA
Luminous Intensity8mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
8mcd
Product Range
-
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 559-0202-027F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
