Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-3001-001F
Newark Part No.30K2900
Product Range558 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.806 |
Price for:Each
Minimum: 1200
Multiple: 25
$967.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-3001-001F
Newark Part No.30K2900
Product Range558 Series
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia3.96mm
Forward Current / Color-
Operating Voltage / ColorR 1.9V, G 2V
Luminous Intensity / Color-
IP / NEMA RatingNot Rated
Product Range558 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Forward Current / Color
-
Luminous Intensity / Color
-
Product Range
558 Series
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
3.96mm
Operating Voltage / Color
R 1.9V, G 2V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
