Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-1301-023FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94T8353
Product Range558 Series
Your Part Number
690 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.730 |
| 25+ | $1.700 |
| 50+ | $1.680 |
| 100+ | $1.660 |
| 250+ | $1.640 |
| 500+ | $1.610 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-1301-023FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94T8353
Product Range558 Series
Technical Datasheet
LED ColorGreen
Operating Voltage1.9VDC
Mounting Hole Dia3.96mm
Forward Current If2mA
Luminous Intensity1.6mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
3.96mm
Luminous Intensity
1.6mcd
Product Range
558 Series
Operating Voltage
1.9VDC
Forward Current If
2mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
