Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-1201-007FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30K2882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 700+ | $1.400 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 700
Multiple: 100
$980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 558-1201-007F is a yellow panel-mount LED Indicator with low current-diffused and 14-inch wire leads. It is black housing and enhances LED contrast. It is available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications and integral resistors. This indicator is designed for a variety of applications.
- Low power consumption - Uses up to 90% less energy than an incandescent indicator
- No heat generated
- Resistant to shock and vibration
- Electrical connection
- Long life - Typically 100K hours
- UL94V-0 Flammability rating
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
Operating Voltage
1.8VDC
Forward Current If
2mA
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
3.96mm
Luminous Intensity
1.6mcd
Technical Docs (2)
Alternatives for 558-1201-007F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
