Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0803-027F
Newark Part No.94T8347
Product Range558 Series
Your Part Number
95 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.070 | $0.934 |
| 10+ | $2.280 | $0.934 |
| 25+ | $2.120 | $0.934 |
| 50+ | $1.970 | $0.934 |
| 100+ | $1.810 | $0.934 |
| 250+ | $1.710 | $0.934 |
| 500+ | $1.600 | $0.934 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0803-027F
Newark Part No.94T8347
Product Range558 Series
Technical Datasheet
LED ColorBlue
Operating Voltage3.2VDC
Mounting Hole Dia3.96mm
Forward Current If10mA
Luminous Intensity57mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
3.96mm
Luminous Intensity
57mcd
Product Range
558 Series
Operating Voltage
3.2VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 558-0803-027F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
