Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0601-027FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T8343
Product Range558 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 600+ | $1.580 |
| 1000+ | $1.490 |
Price for:Each
Minimum: 600
Multiple: 600
$948.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0601-027FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T8343
Product Range558 Series
Technical Datasheet
LED ColorYellow
Operating Voltage1.9VDC
Mounting Hole Dia3.96mm
Forward Current If20mA
Luminous Intensity200mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
3.96mm
Luminous Intensity
200mcd
Product Range
558 Series
Operating Voltage
1.9VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 558-0601-027F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
