Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0501-003F
Newark Part No.30K2868
Product Range558 Series
Your Part Number
605 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.500 | $0.889 |
| 10+ | $2.620 | $0.889 |
| 25+ | $2.450 | $0.889 |
| 50+ | $2.270 | $0.889 |
| 100+ | $2.100 | $0.889 |
| 250+ | $1.940 | $0.889 |
| 500+ | $1.780 | $0.889 |
| 1000+ | $1.730 | $0.889 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0501-003F
Newark Part No.30K2868
Product Range558 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2.1VDC
Mounting Hole Dia3.96mm
Forward Current If20mA
Luminous Intensity70mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
3.96mm
Luminous Intensity
70mcd
Product Range
558 Series
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 558-0501-003F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
