Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0401-001FCopy
Newark Part No.45T1289
Product Range558 Series
Your Part Number
1,304 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.950 | $0.202 |
| 10+ | $1.260 | $0.202 |
| 25+ | $1.180 | $0.202 |
| 50+ | $1.100 | $0.202 |
| 100+ | $1.020 | $0.202 |
| 250+ | $1.010 | $0.202 |
| 500+ | $0.992 | $0.202 |
| 1000+ | $0.876 | $0.202 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0401-001FCopy
Newark Part No.45T1289
Product Range558 Series
Technical Datasheet
LED ColorOrange
Operating Voltage1.9VDC
Mounting Hole Dia3.96mm
Forward Current If10mA
Luminous Intensity7mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange
Mounting Hole Dia
3.96mm
Luminous Intensity
7mcd
Product Range
558 Series
Operating Voltage
1.9VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
