Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-0302-003F
Newark Part No.30K2862
Product Range558 Series
Your Part Number
Technical Datasheet
280 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.440 |
| 25+ | $2.220 |
| 50+ | $2.000 |
| 100+ | $1.780 |
| 250+ | $1.680 |
| 500+ | $1.580 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0302-003F
Newark Part No.30K2862
Product Range558 Series
Technical Datasheet
LED ColorYellow
Operating Voltage5VDC
Mounting Hole Dia3.96mm
Forward Current If12mA
Luminous Intensity12.6mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 558-0302-003F is a yellow panel-mount LED Indicator features ultra-bright and water-clear LED. It requires no additional mounting hardware for 0.031 to 0.062-inch thick panels. It is made of black polycarbonate housing.
Applications
Industrial, Signalling
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
3.96mm
Luminous Intensity
12.6mcd
Product Range
558 Series
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 558-0302-003F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability