Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0202-023FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T8331
Product Range558 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 600+ | $1.420 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 600
Multiple: 600
$852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0202-023FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T8331
Product Range558 Series
Technical Datasheet
LED ColorGreen
Operating Voltage5VDC
Mounting Hole Dia3.96mm
Forward Current If12mA
Luminous Intensity19mcd
IP / NEMA Rating-
Product Range558 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Green
Mounting Hole Dia
3.96mm
Luminous Intensity
19mcd
Product Range
558 Series
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 558-0202-023F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
