Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No557-1605-203FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33M4340
Product Range557 Series
Your Part Number
249 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.370 |
| 5+ | $16.980 |
| 10+ | $15.590 |
| 25+ | $14.910 |
| 50+ | $14.240 |
| 100+ | $13.560 |
| 250+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1605-203FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33M4340
Product Range557 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia17.463mm
Forward Current If16mA
Luminous Intensity1000foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 557-1605-203F is a high intensity LED Panel Mount Indicator with green color for 11/16-inch mounting hole. It incorporates both InGaN and AlInGaP technologies to offer higher intensities. This is a highly durable package, designed to withstand outdoor applications. White polycarbonate housing and polycarbonate lens.
- Daylight viewability
- Tamperproof, designed for high durability
- Long life, up to 100000 hours
- Uniform illumination
- Low profile flat lens design
- UL94V-0 Flammability rating
- 15-inch/lb Maximum mounting torque
Applications
Industrial, Safety, Automation & Process Control, Defence, Military & Aerospace, Automotive, Avionics
Technical Specifications
LED Color
Green
Mounting Hole Dia
17.463mm
Luminous Intensity
1000foot lambert
Product Range
557 Series
Operating Voltage
24VDC
Forward Current If
16mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 557-1605-203F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
