Print Page
557-1603-203F
LED Panel Mount Indicator, Watertight, Green, 12 VDC, 17.463 mm, 16 mA, 1000 foot lambert
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No557-1603-203FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33M4335
Product Range557 Series
Your Part Number
279 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.450 |
| 5+ | $16.910 |
| 10+ | $15.370 |
| 25+ | $14.670 |
| 50+ | $13.960 |
| 100+ | $13.260 |
| 250+ | $12.990 |
Price for:Each
Minimum: 1
Multiple: 1
$18.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1603-203FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33M4335
Product Range557 Series
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia17.463mm
Forward Current If16mA
Luminous Intensity1000foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 557-1603-203F is a high intensity LED Panel Mount Indicator with green color for 11/16-inch mounting hole. It incorporates both InGaN and AlInGaP technologies to offer higher intensities. This is a highly durable package, designed to withstand outdoor applications. White polycarbonate housing and polycarbonate lens.
- Daylight viewability
- Tamperproof, designed for high durability
- Long life, up to 100000 hours
- Uniform illumination
- Low profile flat lens design
- UL94V-0 Flammability rating
- 15-inch/lb Maximum mounting torque
Applications
Industrial, Safety, Automation & Process Control, Defence, Military & Aerospace, Automotive, Avionics
Technical Specifications
LED Color
Green
Mounting Hole Dia
17.463mm
Luminous Intensity
1000foot lambert
Product Range
557 Series
Operating Voltage
12VDC
Forward Current If
16mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 557-1603-203F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
