Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No557-1005-203FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33M4303
Product Range557 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 65+ | $14.000 |
| 100+ | $12.840 |
| 250+ | $12.580 |
Price for:Each
Minimum: 65
Multiple: 5
$910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1005-203FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33M4303
Product Range557 Series
Technical Datasheet
LED ColorWhite
Operating Voltage24VDC
Mounting Hole Dia17.463mm
Forward Current If16mA
Luminous Intensity700foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 557-1005-203F is a white panel-mount LED Indicator with high intensity for 11/16-inch mounting hole. It is made of polycarbonate housing with lens. It incorporates both InGaN and AlInGaP technologies to offer higher intensities. It is designed to withstand outdoor applications susceptible to rain, dust and sunlight.
- Watertight seal from front of panel meets MIL-L-3661B
- 40in-lb Maximum mounting torque
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling, Safety, Consumer Electronics, Logistics
Technical Specifications
LED Color
White
Mounting Hole Dia
17.463mm
Luminous Intensity
700foot lambert
Product Range
557 Series
Operating Voltage
24VDC
Forward Current If
16mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
