Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556360A204FCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.07AH2069
Product Range556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 20+ | $43.620 |
| 25+ | $41.870 |
| 50+ | $40.130 |
| 100+ | $38.380 |
| 250+ | $37.610 |
Price for:Each
Minimum: 20
Multiple: 20
$872.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556360A204FCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.07AH2069
Product Range556 Series
Technical Datasheet
LED ColorGreen
Operating Voltage48VDC
Mounting Hole Dia25.4mm
Forward Current If7.4mA
Luminous Intensity170mcd
IP / NEMA RatingIP66, IK07, NEMA 4X
Product Range556 Series
SVHCLead (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
25.4mm
Luminous Intensity
170mcd
Product Range
556 Series
Operating Voltage
48VDC
Forward Current If
7.4mA
IP / NEMA Rating
IP66, IK07, NEMA 4X
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
