Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556-3804-304FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33M4282
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $60.950 |
| 5+ | $54.860 |
| 10+ | $48.760 |
| 25+ | $46.860 |
| 50+ | $44.950 |
| 100+ | $43.050 |
| 250+ | $42.190 |
Price for:Each
Minimum: 1
Multiple: 1
$60.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3804-304FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33M4282
Technical Datasheet
LED ColorBlue
Operating Voltage24VDC
Mounting Hole Dia25.4mm
Forward Current If32mA
Luminous Intensity480foot lambert
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
25.4mm
Luminous Intensity
480foot lambert
Product Range
-
Operating Voltage
24VDC
Forward Current If
32mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
