Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556-3607-324FCopy
Newark Part No.27T5462
Product Range556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.910 |
Price for:Each
Minimum: 18
Multiple: 1
$988.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3607-324FCopy
Newark Part No.27T5462
Product Range556 Series
Technical Datasheet
LED ColorGreen
Operating Voltage125VDC
Mounting Hole Dia25.4mm
Forward Current If10mA
Luminous Intensity1000foot lambert
IP / NEMA RatingIP66
Product Range556 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
25.4mm
Luminous Intensity
1000foot lambert
Product Range
556 Series
Operating Voltage
125VDC
Forward Current If
10mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
