Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556-3607-304FCopy
Newark Part No.33M4270
Product Range556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $60.330 |
| 25+ | $56.960 |
| 50+ | $51.780 |
| 100+ | $49.970 |
| 250+ | $42.720 |
Price for:Each
Minimum: 21
Multiple: 1
$1,266.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3607-304FCopy
Newark Part No.33M4270
Product Range556 Series
Technical Datasheet
LED ColorGreen
Operating Voltage-
Mounting Hole Dia25.4mm
Forward Current If10mA
Luminous Intensity1000foot lambert
IP / NEMA Rating-
Product Range556 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
25.4mm
Luminous Intensity
1000foot lambert
Product Range
556 Series
Operating Voltage
-
Forward Current If
10mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
