Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $63.590 |
| 25+ | $60.040 |
| 50+ | $54.580 |
| 100+ | $52.670 |
| 250+ | $45.030 |
Price for:Each
Minimum: 20
Multiple: 1
$1,271.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 556-3508-304F is a red panel-mount LED Indicator made of nickel-plated brass housing with flat polycarbonate lens and high intensity for 1-inch mounting hole. It incorporates both InGaN and AlInGaP technologies to offer higher intensities. It is designed to withstand outdoor applications susceptible to rain, dust and sunlight.
- Watertight seal from front of panel meets NEMA-4X IP66
- 40in-lb Maximum mounting torque
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling, Safety, Consumer Electronics, Logistics
Technical Specifications
LED Color
Red
Mounting Hole Dia
25.4mm
Luminous Intensity
1000foot lambert
SVHC
No SVHC (25-Jun-2025)
Operating Voltage
-
Forward Current If
20mA
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
