Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $122.350 |
| 25+ | $115.520 |
| 50+ | $105.020 |
| 100+ | $101.340 |
| 250+ | $86.640 |
Price for:Each
Minimum: 10
Multiple: 1
$1,223.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
White
Forward Current If
-000mA
Product Range
-
Mounting Hole Dia
25.4mm
Luminous Intensity
-000mcd
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
