Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556-3003-304FCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33M4225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.740 |
| 25+ | $67.740 |
| 50+ | $61.580 |
| 100+ | $59.420 |
| 250+ | $50.800 |
Price for:Each
Minimum: 18
Multiple: 1
$1,291.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3003-304FCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33M4225
Technical Datasheet
LED ColorWhite
Mounting Hole Dia25.4mm
Forward Current If60mA
Luminous Intensity1200foot lambert
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Forward Current If
60mA
Product Range
-
Mounting Hole Dia
25.4mm
Luminous Intensity
1200foot lambert
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
