Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556-1904-304FCopy
Newark Part No.87M5187
Product Range556 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $44.400 |
| 10+ | $43.270 |
| 25+ | $42.140 |
| 50+ | $41.210 |
| 100+ | $40.380 |
Price for:Each
Minimum: 6
Multiple: 1
$266.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-1904-304FCopy
Newark Part No.87M5187
Product Range556 Series
Technical Datasheet
LED ColorOrange
Operating Voltage24VDC
Mounting Hole Dia25.5mm
Forward Current If46mA
Luminous Intensity2000mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range556 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange
Mounting Hole Dia
25.5mm
Luminous Intensity
2000mcd
Product Range
556 Series
Operating Voltage
24VDC
Forward Current If
46mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
