Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556-1804-304FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33M4219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 18+ | $43.550 |
Price for:Each
Minimum: 18
Multiple: 1
$783.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-1804-304FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33M4219
Technical Datasheet
LED ColorBlue
Operating Voltage24VDC
Mounting Hole Dia25.4mm
Forward Current If32mA
Luminous Intensity1200foot lambert
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
25.4mm
Luminous Intensity
1200foot lambert
Product Range
-
Operating Voltage
24VDC
Forward Current If
32mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
