Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556-1704-304FCopy
Newark Part No.33M4211
Product Range556 Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.180 |
| 5+ | $45.110 |
| 10+ | $42.030 |
| 25+ | $41.050 |
| 50+ | $40.070 |
| 100+ | $39.090 |
Price for:Each
Minimum: 1
Multiple: 1
$48.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-1704-304FCopy
Newark Part No.33M4211
Product Range556 Series
Technical Datasheet
LED ColorYellow
Operating Voltage24VDC
Mounting Hole Dia25.4mm
Forward Current If46mA
Luminous Intensity3000foot lambert
IP / NEMA RatingIP66
Product Range556 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 556-1704-304F is a yellow panel-mount LED Indicator with flat lens and high intensity for 1-inch mounting hole. It is made of nickel-plated brass housing with polycarbonate lens. It incorporates both InGaN and AlInGaP technologies to offer higher intensities. It is designed to withstand outdoor applications susceptible to rain, dust and sunlight.
- Tamperproof/designed for high durability
- Uniform illumination - Multi-LED construction
- Long life, lasting up to 100K hours
- Watertight seal from front of panel meets NEMA-4X IP66
- 40in-lb Maximum mounting torque
- UL94V-0 Flammability rating
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling, Imaging, Video & Vision, Consumer Electronics, Logistics
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
25.4mm
Luminous Intensity
3000foot lambert
Product Range
556 Series
Operating Voltage
24VDC
Forward Current If
46mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 556-1704-304F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
